さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,160.17 (¥1,276.187) |
| 10+ | ¥895.08 (¥984.588) |
| 25+ | ¥828.84 (¥911.724) |
| 100+ | ¥755.96 (¥831.556) |
| 250+ | ¥721.22 (¥793.342) |
| 500+ | ¥700.28 (¥770.308) |
| 2500+ | ¥683.04 (¥751.344) |
製品情報
製品概要
The MAX845ESA+T is an isolated transformer driver for PCMCIA applications in 8 pin NSOIC package. It drives a low-profile centre tapped transformer primary from a 5V or 3.3V DC power supply. The secondary can be wound to provide any isolated positive or negative voltage at powers up to 750mW. The MAX845 consists of an oscillator followed by a toggle flip-flop. The flip-flop generates two 50% duty cycle square waves which are complementary at half the oscillator frequency (450KHz min). These two signals drive the ground-referenced N-channel power switches. Internal circuitry ensures break-before-make action between the two switches. A low power shutdown disables both the switches and the oscillator, reducing power consumption. Typical applications include PCMCIA modem cards, isolated data acquisition, isolated interface power supply, noise-immunity communications interface, bridging ground differences, process control and low power LAN networks.
- Supply voltage range is 2.5V to 6V
- Operating temperature range from -40°C to 85°C
- Minimum switching frequency is 450KHz
- Ultra low input supply current ripple
- Shutdown mode current is 5μW
- Low output ripple permits miniature output capacitors
注意事項
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
トランス ドライバ
6V
8ピン
85°C
-
0
2.5V
NSOIC
-40°C
-
0
技術文書 (1)
MAX845ESA+T の代替製品
1 見つかった製品
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書