さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,503.68 (¥1,654.048) |
| 10+ | ¥1,169.73 (¥1,286.703) |
| 25+ | ¥1,086.47 (¥1,195.117) |
| 100+ | ¥994.88 (¥1,094.368) |
| 300+ | ¥943.78 (¥1,038.158) |
| 500+ | ¥924.9 (¥1,017.39) |
| 1000+ | ¥903.23 (¥993.553) |
製品情報
製品概要
The MAX1706EEE+ is a 1-cell to 3-cell, high current, low noise, step-up DC-DC converter with linear regulator in 16 pin QSOP package. It use a synchronous rectifier pulse width modulation (PWM) boost topology to generate 2.5V to 5.5V outputs from battery inputs, such as 1 to 3 NiCd/NiMH cells or 1 Li-Ion cell. It has a built-in low-dropout linear regulator that delivers up to 200mA. With an internal synchronous rectifier, MAX1706 deliver 5% better efficiency than similar nonsynchronous converters. It also features a pulse frequency-modulation (PFM) standby mode to improve efficiency at light loads and a 1µA shutdown mode. An efficiency-enhancing track mode reduces the step-up DC-DC converter output to 300mV above the linear regulator output. It is used in digital cordless phones, personal communicators, palmtop computers, wireless handsets, PCS phones and two-way pagers.
- Minimum operating battery voltage is 0.7V (typ), 1.1VIN start-up voltage
- Operating temperature range from -40°C to 85°C
- FB regulation voltage is 1.233V at CLK/SEL = OUT
- Up to 96% efficiency
- Step-up output (2.5V to 5.5V adjustable)
- Linear regulator (1.25V to 5V adjustable)
- PWM/PFM synchronous rectified topology
- 300KHz PWM mode or synchronized
- 1µA shutdown mode
- Voltage monitor, pushbutton on/off control
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
mV レギュレータ, LDO
-
2
16ピン
85°C
-
0
QSOP
5.5V
1
QSOP
-40°C
-
0
-
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書