再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥374.31 (¥411.741) |
| 10+ | ¥322.95 (¥355.245) |
| 25+ | ¥304.89 (¥335.379) |
| 100+ | ¥280.18 (¥308.198) |
| 250+ | ¥265.34 (¥291.874) |
| 500+ | ¥254.86 (¥280.346) |
| 2500+ | ¥244.97 (¥269.467) |
製品情報
製品概要
The MAX2634AXT+T is a 315MHz/433MHz ultra low current low noise amplifier (LNA) for RKE solutions with low noise figure and shutdown mode in 6 pin SC-70 package. It is optimized for 315MHz and 433.92MHz automotive remote keyless entry (RKE) applications. At 315MHz, the LNA achieves 15.5dB power gain and 1.25dB noise figure at TA = +25°C while only consuming 2.5mA of supply current from 2.2V to 5.5V power supply. An integrated logic controlled low power shutdown mode reduces power consumption to 0.1μA and replaces two transistors typically required to implement the shutdown function in discrete based RKE LNA solutions. The device further reduces component count by integrating output matching and DC blocking components. It requires a single inductor to match input for best noise figure and input return loss. The MAX2634 is used in tire pressure monitoring systems (TPMS), garage door openers and telemetry receivers.
- Optimized for 308MHz, 315MHz, 418MHz and 433.92MHz
- Automotive temperature range from -40°C to 125°C
- Logic controlled 1μA maximum shutdown current
- Input third order intercept point of -16dBm (fRFIN = 315MHz) and -12dBm (fRFIN = 433.92MHz)
- ESD rating of ±2KV (HBM) on all pins
- Input 1dB compression point of -29dBm (fRFIN = 315MHz) and -26dBm (fRFIN = 433.92MHz)
- Input return loss of 10dB (fRFIN = 315MHz) and 11dB (fRFIN = 433.92MHz)
- Output return loss of 8dB (fRFIN = 315MHz) and 8dB (fRFIN = 433.92MHz)
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
100MHz
15.5dB
100MHz
SC-70
2.2V
SC-70
-40°C
-
0
1GHz
1.25dB
1GHz
15.5dB
5.5V
6ピン
125°C
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書