さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,141.76 (¥7,855.936) |
| 11+ | ¥6,298.2 (¥6,928.02) |
| 33+ | ¥5,954.47 (¥6,549.917) |
| 110+ | ¥5,816.38 (¥6,398.018) |
製品情報
製品概要
The DS1245W-150+ is a 3.3V 1024K non-volatile SRAM in 32 pin EDIP package. It is fully static, non-volatile SRAM organized as 131,072 words by 8bits. Each NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. Device can be used in place of existing 128K x 8 static RAMs directly conforming to popular bytewide 32pin DIP standard. Device in the PowerCap Module package are directly surface mountable and are normally paired with a DS9034PC PowerCap to form a complete non-volatile SRAM module. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Data is automatically protected during power loss
- Replaces 128K x 8 volatile static RAM EEPROM or flash memory
- Unlimited write cycles, low power CMOS
- Read and write access times of 150ns
- Lithium energy source is electrically disconnected to retain freshness
- Replaceable snap-on PowerCap provides lithium backup battery
- Standardized pinout for all non-volatile SRAM products
- Detachment feature on PowerCap allows easy removal using a regular screwdriver
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
SRAM
128K x 8ビット
150ns
32ピン
3.6V
70°C
0
1MB
-
EDIP
3V
0°C
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書