さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥708.1 (¥778.91) |
| 10+ | ¥660.3 (¥726.33) |
| 25+ | ¥640.69 (¥704.759) |
| 120+ | ¥606.99 (¥667.689) |
| 360+ | ¥583.6 (¥641.96) |
| 600+ | ¥572.86 (¥630.146) |
| 1080+ | ¥560.63 (¥616.693) |
製品情報
製品概要
The DS2431P-A1+ is a 1024bit, 1-wire EEPROM for automotive applications in 6 pin TSOC package. The DS2431-A1 is a 1024bit, 1-wire EEPROM chip organized as four memory pages of 256bits each. Data is written to an 8byte scratchpad, verified and then copied to the EEPROM memory. As a special feature four memory pages can individually be write protected or put in EPROM-emulation mode where bits can only be changed from a 1 to a 0 state. The DS2431-A1 communicates over single conductor 1-wire bus. The communication follows standard 1-wire protocol, it has its own unalterable and unique 64bit ROM registration number that is factory lasered into chip. The registration number is used to address device in a multidrop 1-wire net environment. It is used in automotive sensor identification and calibration data storage, automotive cable assembly identification and accessory/PCB identification.
- Supply voltage range is 4.5V to 5.25V
- Operating temperature range from -40°C to 125°C
- Individual memory pages can be permanently write protected or put in EPROM-emulation mode
- Switchpoint hysteresis and filtering to optimize performance in the presence of noise
- IEC 1000-4-2 level 4 ESD protection (+8kV contact, +15KV air, typ)
- Communicates to host with a single digital signal at 15.4Kbps using 1-wire protocol
- Meets AEC-Q100 grade 1 qualification requirements
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
1Kbit
単線
TSOC
4.5V
表面実装
125°C
0
4 x 256ビット
-
6ピン
5.25V
-40°C
1Kbit 1-Wire Serial EEPROM
0
DS2431P-A1+ の代替製品
1 見つかった製品
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書