さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,385.4 (¥1,523.94) |
| 10+ | ¥1,075.1 (¥1,182.61) |
| 25+ | ¥997.55 (¥1,097.305) |
| 100+ | ¥912.33 (¥1,003.563) |
| 250+ | ¥871.7 (¥958.87) |
| 500+ | ¥847.22 (¥931.942) |
| 2500+ | ¥827.05 (¥909.755) |
製品情報
製品概要
The MAX9924UAUB+T is a variable reluctance sensor interface with differential input and adaptive peak threshold in 10 pin µMAX package. The variable reluctance (VR or magnetic coil) sensor interface device is ideal for position and speed sensing for automotive crankshafts, camshafts and transmission shafts. This device integrates a precision amplifier and comparator with selectable adaptive peak threshold and zero crossing circuit blocks that generate robust output pulses even in the presence of substantial system noise or extremely weak VR signals. The MAX9924 combine matched resistors with a CMOS input precision operational amplifier to give high CMRR over a wide range of input frequencies and temperatures. The MAX9924 differential amplifier provides a fixed gain of 1V/V.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 125°C
- Differential input stage provides enhanced noise immunity
- Precision amplifier and comparator allows small signal detection
- User enabled internal adaptive peak threshold or flexible external threshold
- Zero crossing detection provides accurate phase information
- Supply current is 2.6mA
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
センサ インターフェース
4.5V
µMAX
-40°C
-
0
カムシャフト, クランクシャフト および 車両 速度 VRS インターフェース
5.5V
10ピン
125°C
-
0
技術文書 (1)
MAX9924UAUB+T の代替製品
1 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書