さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,189.34 (¥1,308.274) |
| 10+ | ¥923.12 (¥1,015.432) |
| 50+ | ¥816.5 (¥898.15) |
| 100+ | ¥783.52 (¥861.872) |
| 250+ | ¥773.12 (¥850.432) |
| 500+ | ¥767.92 (¥844.712) |
| 1000+ | ¥762.72 (¥838.992) |
製品情報
製品概要
MAX9924UAUB+ is a variable reluctance (VR or magnetic coil) sensor interface device that is ideal for position and speed sensing for automotive crankshafts, camshafts, transmission shafts, etc. This device integrates a precision amplifier and comparator with selectable adaptive peak threshold and zero-crossing circuit blocks that generate robust output pulses even in the presence of substantial system noise or extremely weak VR signals. Applications include camshaft VRS interfaces, crankshaft VRS interfaces, and vehicle speed VRS interfaces.
- Differential input stage provides enhanced noise immunity
- Precision amplifier and comparator allows small-signal detection
- User-enabled internal adaptive peak threshold or flexible external threshold
- Zero-crossing detection provides accurate phase information
- Operating supply range from 4.5 to 5.5V
- Supply current is 2.6mA typ at VCC=5V, VGND=0V, gain setting=1V/V, mode A1, TA=TMIN to TMAX
- Differential amplifier common-mode rejection ratio is 87dB typ at VCC=5V, VGND=0V, TA=TMIN to TMAX
- Input resistance is 100Kohm typ at VCC=5V, VGND=0V, TA=TMIN to TMAX
- 10 µMAX package
- Operating temperature range from -40°C to +125°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術仕様
センサ インターフェース
4.5V
µMAX
-40°C
-
0
カムシャフト, クランクシャフト および 車両 速度 VRS インターフェース
5.5V
10ピン
125°C
-
0
技術文書 (1)
MAX9924UAUB+ の代替製品
1 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書