さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,529.61 (¥1,682.571) |
| 10+ | ¥1,191.44 (¥1,310.584) |
| 25+ | ¥1,106.76 (¥1,217.436) |
| 100+ | ¥1,013.7 (¥1,115.07) |
| 300+ | ¥961.82 (¥1,058.002) |
| 500+ | ¥942.62 (¥1,036.882) |
| 1000+ | ¥920.62 (¥1,012.682) |
製品概要
The DS1100Z-75+ is a 5 tap economy timing element (delay line) in 8 pin NSOIC package. The device has 5 equally spaced taps and it is offered in surface mount package to save PCB area. Low cost and superior reliability over hybrid technology is achieved by combination of 100% silicon delay line and industry standard NSOIC packaging. The 5 tap silicon delay line reproduces input logic state at output after a fixed delay of 75ns and it has 15ns delay time per tap. The DS1100 is designed to reproduce both leading and trailing edges with equal precision. Each tap can drive up to 10 74LS loads.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Silicon timing circuit
- Fast turn prototypes
- Delays are stable and precise
- Improved replacement for DS1000 device
- Low power CMOS technology and TTL/CMOS compatible
- Vapour phase, IR and wave soldering
- Delays specified over both commercial and industrial temperature ranges
- Active current of 30mA at VCC = maximum, freq = 1MHz
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
75ns
5
5.25V
8ピン
85°C
0
15ns
4.75V
NSOIC
-40°C
DS1100
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書