さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,798.58 (¥1,978.438) |
| 10+ | ¥1,408.73 (¥1,549.603) |
| 25+ | ¥1,311.06 (¥1,442.166) |
| 100+ | ¥1,203.77 (¥1,324.147) |
| 300+ | ¥1,143.92 (¥1,258.312) |
| 500+ | ¥1,121.79 (¥1,233.969) |
| 1000+ | ¥1,096.41 (¥1,206.051) |
製品情報
製品概要
The DS1100LZ-500+ is a 3.3V 5-tap economy timing element (delay line) in 8 pin NSOIC package. It is characterized for operation over the range 3V to 3.6V. The DS1100LZ-500+ delay line has five equally spaced taps. It is offered in surface-mount packages to save PCB area. This 5-tap silicon delay line reproduces the input-logic state at the output after a fixed delay of 500ns and it has 100ns delay time per tap. It is designed to reproduce both leading and trailing edges with equal precision. Each tap is capable of driving up to 10 74LS loads.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Delays are stable and precise
- Low power CMOS and TTL/CMOS compatible
- Vapour phase and IR solderable
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
500ns
5
3.6V
8ピン
85°C
0
100ns
3V
NSOIC
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書