さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,734.12 (¥7,407.532) |
| 10+ | ¥5,650.12 (¥6,215.132) |
| 30+ | ¥5,275.98 (¥5,803.578) |
| 100+ | ¥4,963.24 (¥5,459.564) |
| 250+ | ¥4,782.99 (¥5,261.289) |
製品情報
製品概要
The DS89C450-MNL+ is an ultra high speed flash microcontroller in 40 pin DIP package. It is a standard 8051 compatible microcontroller and includes standard resources such as three timer/counters, serial port and four 8-bit I/O ports. The newly designed processor cores that execute instructions up to 12 times faster than the original 8051 at the same crystal speed. Typical applications have a speed improvement of up to 10 times. At 1MIPS/MHz, the microcontrollers achieve 33MIPS performance from a maximum 33MHz clock rate. It include 1KB of data RAM, a second full hardware serial port, seven additional interrupts, two extra levels of interrupt priority, programmable watchdog timer, brownout monitor and power-fail reset. Dual data pointers (DPTRs) are included with automatic increment/decrement and toggle select operation. The speed of MOVX data memory access can be adjusted by adding stretch values up to 10 machine cycles for flexibility in selecting external memory and peripherals.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Internal flash memory is 64KB
- Single cycle instruction in 30ns
- Supports four paged memory-access modes
- 256bytes scratchpad RAM
- Programmable clock divider
- Automatic hardware and software exit
- Allows access to entire external memory map
- Dynamically adjustable by software
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
DS8 Family DS89C4xx Series Microcontrollers
33MHz
40ピン
32I/O
1KB
-
5.5V
85°C
DS8
-
0
8051
64KB
DIP
UART
-
4.5V
-40°C
スルーホール
DS89C4xx
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書