さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,004.61 (¥1,105.071) |
| 10+ | ¥771.29 (¥848.419) |
| 25+ | ¥712.89 (¥784.179) |
| 100+ | ¥648.72 (¥713.592) |
| 250+ | ¥644.58 (¥709.038) |
| 500+ | ¥631.69 (¥694.859) |
| 1000+ | ¥618.8 (¥680.68) |
製品情報
製品概要
The MAX3378EEUD+T is a ±15KV ESD protected, 1µA quad channel low voltage level translator in 14 pin TSSOP package. ESD protected level translators provide the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages VCC and VL set the logic levels on either side of the device. A low voltage logic signal present on the VL side of the device appears as a high voltage logic signal on the VCC side of the device and vice-versa.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate is 8Mbps
- Bidirectional level translation
- Four transmitters/four receivers
- Ultra low 1µA supply current in three state output mode
- Low quiescent current of 130µA
- Thermal short-circuit protection
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
4入力
210ns
TSSOP
1.65V
-40°C
低電圧 レベル トランスレータ
-
0
-
14ピン
TSSOP
5.5V
85°C
-
0
技術文書 (1)
MAX3378EEUD+T の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書