さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,548.76 (¥2,803.636) |
| 10+ | ¥1,896.68 (¥2,086.348) |
| 25+ | ¥1,781.47 (¥1,959.617) |
| 100+ | ¥1,666.26 (¥1,832.886) |
| 300+ | ¥1,652.01 (¥1,817.211) |
| 500+ | ¥1,644.89 (¥1,809.379) |
製品情報
製品概要
The MAX9371ESA+ is a single LVTTL/TTL to differential LVPECL/PECL translator in 8 pin NSOIC package. The device inputs accept standard LVTTL/TTL levels. It has pull-up circuitry that drives the outputs to a differential high if the inputs are open. The outputs are differential LVPECL/PECL levels which allow high-performance clock or data distribution in systems with a nominal power supply. MAX9371 device is designed for high-speed communication signal and clock driver applications.
- Supply voltage range is 3V to 5.25V
- Operating temperature range from -40°C to 85°C
- 1GHz operating frequency at 600mv differential output
- 1 transmitter and 1 receiver
- Propagation delay of 270ps
- Output high with input open
- ESD protection is greater than 2KV (human body model)
- Improved upgrades to MC100EL22, MC100EPT20, MC100EPT22
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
1入力
270ps
NSOIC
3V
-40°C
トランスレータ
-
0
50mA
8ピン
NSOIC
5.25V
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書