さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,287.67 (¥3,616.437) |
| 10+ | ¥2,625.11 (¥2,887.621) |
| 50+ | ¥2,359.73 (¥2,595.703) |
| 100+ | ¥2,277.62 (¥2,505.382) |
| 250+ | ¥2,190.88 (¥2,409.968) |
| 500+ | ¥2,138.61 (¥2,352.471) |
製品情報
製品概要
The MAX9375EUA+ is a single LVDS/anything to LVPECL translator in 8 pin µMAX package. This device is designed for signal rates up to 2GHz with extremely low propagation delay and it is ideal for various high-speed network routing and backplane applications. MAX9375 accepts any differential input signal within the supply rails and with minimum amplitude of 100mV. Inputs are fully compatible with the LVDS, LVPECL, HSTL and CML differential signalling standards. Outputs are LVPECL and have sufficient current to drive 50 ohm transmission lines.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Accepts LVDS/LVPECL/any inputs
- 421ps (typ) propagation delay
- 30ps (max) pulse skew
- Random jitter of 2ps(RMS)
- Minimum 100mV differential input to AC specifications
- Temperature compensated LVPECL output
- Greater than 2KV ESD protection (human body model)
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
1入力
421ps
µMAX
3V
-40°C
レベル 変換器
-
0
-
8ピン
µMAX
3.6V
85°C
-
0
技術文書 (1)
MAX9375EUA+ の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書