さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,769.42 (¥1,946.362) |
| 10+ | ¥1,384.59 (¥1,523.049) |
| 25+ | ¥1,288.44 (¥1,417.284) |
| 100+ | ¥1,182.69 (¥1,300.959) |
| 300+ | ¥1,123.72 (¥1,236.092) |
| 500+ | ¥1,101.92 (¥1,212.112) |
| 1000+ | ¥1,076.91 (¥1,184.601) |
製品情報
製品概要
The MAX7407CSA+ is an 8th order, low pass, elliptic switched capacitor filter (SCF) in 8 pin NSOIC package. This device operates from a single +3V supply. It draws 2mA of supply current and allows corner frequencies from 1Hz to 10KHz and it is ideal for low power antialiasing and post DAC filtering applications. The MAX7407 feature shutdown mode that reduces supply current to 0.2μA. Two clocking options are available, self clocking (through the use of an external capacitor) or external clocking for tighter cut-off frequency control. In addition, an offset adjustment pin (OS) allows for adjustment of DC output level. The device provides sharper roll-off with transition ratio of 1.2 while still delivering 60dB of stopband rejection. The fixed response of this device simplifies the design task to corner frequency selection by setting clock frequency. The MAX7407 is used in ADC anti aliasing, CT2 base stations, speech processing and air bag electronics.
- Supply voltage range from 2.7V to 3.6V
- Operating temperature range from 0°C to 70°C
- 100:1 clock to corner ratio
- Clock to corner tempco of 10ppm/°C
- Output voltage range from 0.25V to 5.25V (0.25V to VDD-0.25V)
- Low output offset voltage of ±5mV at VIN = VCOM = VDD/2
- Internal oscillator frequency of 34KHz
- Insertion gain relative to DC gain is -0.11dB at fIN = 0.408fC
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ローパス
1
3.6V
8ピン
34kHz
70°C
0
8番目
2.7V
NSOIC
10kHz
0°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書