1,733 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,485.04 (¥2,733.544) |
| 10+ | ¥1,969.18 (¥2,166.098) |
| 25+ | ¥1,840.21 (¥2,024.231) |
| 100+ | ¥1,698.44 (¥1,868.284) |
| 250+ | ¥1,630.86 (¥1,793.946) |
| 1000+ | ¥1,590.13 (¥1,749.143) |
製品情報
製品概要
The MAX7219CWG+T is a serially interfaced, 8-digit LED display driver in in 24 pin WSOIC package. It is a compact, serial input/output common-cathode display driver that interfaces microprocessors (μPs) to 7-segment numeric LED displays of up to 8 digits, bar graph displays or 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. A convenient 4 wire serial interface connects to all common μPs. Individual digits may be addressed and updated without rewriting the entire display. The MAX7219 also allow the user to select code-B decoding or no-decode for each digit. The device include a 150μA low power shutdown mode, analogue and digital brightness control, a scan limit register that allows the user to display from 1 to 8 digits and a test mode that forces all LEDs on.
- Supply voltage range is 4V to 5.5V
- Operating temperature range from 0°C to 70°C
- 10MHz serial interface
- Individual LED segment control
- Display blanked on power-up
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
LED ディスプレイ ドライバ
4V
5.5V
24ピン
4V
5.5V
-
0°C
0
0
8
7
WSOIC
0
0
表面実装
-
70°C
0
8出力
MAX7219CWG+T の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書