さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥910.64 (¥1,001.704) |
| 10+ | ¥696.26 (¥765.886) |
| 74+ | ¥594.94 (¥654.434) |
| 148+ | ¥571.15 (¥628.265) |
| 296+ | ¥551.59 (¥606.749) |
| 518+ | ¥538.34 (¥592.174) |
| 1036+ | ¥524.57 (¥577.027) |
製品情報
製品概要
The MAX16814BEUP+ is a integrated, 4-channel, high brightness LED driver with high voltage DC-DC controller in 20 pin TSSOP package. It consists of 4 identical linear current source channels to drive 4 strings of HB LEDs. The channel current is adjustable from 20mA to 150mA with an accuracy of ±3% using an external resistor. External resistor sets all 4-channel currents to same value. Device allows connecting multiple channels in parallel to achieve higher current per LED string. It features pulsed dimming control on all four channels through a logic input (DIM), a unique feature that allows a very short minimum pulse width as low as 1µs. It includes output overvoltage, openLED detection and protection, programmable shorted LED detection and protection and overtemperature protection. It is used in automotive displays LED backlights, automotive RCL, DRL, front position and fog lights, LCD TV and desktop display LED backlights, architectural, industrial and ambient lighting.
- Operating voltage range from 4.75V to 40V
- Operating temperature range from -40°C to 85°C
- 5000:1 PWM dimming at 200Hz, less than 40µA shutdown current & 200KHz to 2MHz programmable switching
- Minimal component count saves cost and space
- Internal MOSFET for each channel
- DC-DC controller supporting boost, coupled-inductor boost-buck or SEPIC topologies
- Frequency for optimizing size versus efficiency
- External switching frequency synchronization
- Open drain fault indicator output, overtemperature protection
- Open LED and LED short detection and protection
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
昇圧, 降圧-昇圧, SEPIC
4.75V
40V
2MHz
TSSOP
-40°C
-
0
-
TSSOP
2MHz
-
40V
150mA
表面実装
20ピン
85°C
-
0
昇圧, 降圧-昇圧, SEPIC
4出力
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書