さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,110.9 (¥1,221.99) |
| 10+ | ¥854.87 (¥940.357) |
| 25+ | ¥791.05 (¥870.155) |
| 100+ | ¥720.84 (¥792.924) |
| 250+ | ¥687.36 (¥756.096) |
| 500+ | ¥667.19 (¥733.909) |
製品情報
製品概要
The MAX5417LETA+T is a non-volatile linear taper digital potentiometer in 8 pin TDFN package. The device combines a single 256 position potentiometer and the control is achieved through I²C interface. It has an internal non-volatile EEPROM to store the wiper position for initialization during power-up. It minimizes board space and reduce interconnection complexity in many applications and are ideally suitable for low-drift, programmable gain amplifier circuit configurations.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Power-on recall of wiper position from non-volatile memory
- Data rate is 400Kbps
- Address input for eight unique address combinations
- Ratiometric temperature coefficient of 5ppm/°C
- Static supply current of 500nA
- End to end resistance is 50Kohm and temperature coefficient is 35ppm/°C
- ±0.5 LSB DNL (differential nonlinearity) in voltage divider mode
- ±0.5 LSB INL (integral nonlinearity) in voltage divider mode
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
50kohm
I2C
-
5.25V
8ピン
35ppm/°C
85°C
-
0
シングル
リニア
2.7V
TDFN
256
-40°C
Single 256-Tap Non-Volatile Digital Pots
0
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書