さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,976.82 (¥2,174.502) |
| 10+ | ¥1,552.45 (¥1,707.695) |
| 60+ | ¥1,367.71 (¥1,504.481) |
| 120+ | ¥1,317.7 (¥1,449.47) |
| 300+ | ¥1,264.92 (¥1,391.412) |
| 540+ | ¥1,237.54 (¥1,361.294) |
| 1020+ | ¥1,212.61 (¥1,333.871) |
製品情報
製品概要
The MAX5496ETE+ is a 10bit dual non-volatile linear taper digital potentiometer in 16 pin TQFN package. The device combines a single 1024 position potentiometer and the internal programmable voltage dividers and variable resistors perform the function of a mechanical potentiometer but replaces the mechanics with a pin-configurable 3-wire serial SPI compatible interface. It is a 2 terminal variable resistor which is ideally suited for applications requiring low temperature coefficient voltage dividers such as low-drift, programmable gain amplifiers.
- Supply voltage range is 2.7V to 5.25V (single supply operation)
- Operating temperature range from -40°C to 85°C
- Dual ±2.5V supply operation
- Wiper position stored in non-volatile memory and recalled upon power-up
- Data rate up to 7MHz
- Ratiometric temperature coefficient of 5ppm/°C
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- 1.5µA (max) standby current
- Reliability of 50,000 wiper store cycles (TA = 85°C)
- Reliability of 50 years wiper data retention (TA = 85°C)
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
10kohm
SPI
± 25%
5.25V
16ピン
35ppm/°C
85°C
-
0
デュアル
リニア
2.7V
TQFN
1024
-40°C
Dual 1024-Tap Non-Volatile Digital Pots
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書