さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥856.33 (¥941.963) |
| 10+ | ¥747.89 (¥822.679) |
| 96+ | ¥670.11 (¥737.121) |
| 192+ | ¥631.23 (¥694.353) |
| 288+ | ¥592.35 (¥651.585) |
| 576+ | ¥553.47 (¥608.817) |
| 1056+ | ¥514.59 (¥566.049) |
製品情報
製品概要
The MAX5478EUD+ is a dual non-volatile linear taper digital potentiometer in 14 pin TSSOP package. This device combines two independently controlled 256 position potentiometers and the device control is achieved through I²C interface. The low temperature coefficient makes the device ideal for applications requiring a low temperature coefficient variable resistor such as low drift, programmable gain amplifier circuit configurations.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Power-on recall of wiper position from non-volatile memory
- EEPROM write protection
- Ratiometric temperature coefficient of 10ppm/°C
- Static supply current of 1μA
- Data rate of 400Kbps
- Three address inputs allows eight unique address combinations
- End to end resistance is 50Kohm at ±25% tolerance and temperature coefficient is 70ppm/°C
- ±0.5 LSB differential nonlinearity (DNL), ±1 LSB integral nonlinearity (INL) in voltage divider mode
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
50kohm
I2C
± 25%
5.25V
14ピン
70ppm/°C
85°C
-
0
デュアル
リニア
2.7V
TSSOP
256
-40°C
Dual 256-Tap Non-Volatile Digital Pots
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書