さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,304.53 (¥1,434.983) |
| 10+ | ¥1,179.87 (¥1,297.857) |
| 96+ | ¥917.3 (¥1,009.03) |
製品情報
製品概要
The DS1859E-050+ is a dual, temperature-controlled resistor with internally calibrated monitor in 16 pin TSSOP package. The DS1859 dual, temperature-controlled, non-volatile(NV) variable resistors with three monitors consists of two 50kohm, 256-position, linear, variable resistors, three analogue monitor inputs (MON1, MON2, MON3); and a direct to digital temperature sensor. The device provides an ideal method for setting and temperature compensating bias voltages and currents in control applications using minimal circuitry. The variable resistor settings are stored in EEPROM memory and can be accessed over the 2-wire serial bus. Typical applications include optical transceivers, optical transponders instrumentation and industrial controls, RF power amps and diagnostic monitoring.
- Supply voltage range is 2.85V to 5.5V
- Operating temperature range from -40°C to 95°C
- SFF-8472 Compatible
- Five monitored channels (temperature, VCC, MON1, MON2, MON3)
- Scalable dynamic range for external analogue inputs
- Internal direct to digital temperature sensor
- Alarm and warning flags for all monitored channels
- Resistor settings changeable every 2°C
- Access to monitoring and ID information configurable with separate device addresses
- Two buffers with TTL/CMOS compatible inputs and open-drain outputs
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
50kohm
シリアル
-
5.5V
16ピン
50ppm/°C
95°C
-
0
デュアル
リニア
2.85V
TSSOP
256
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書