5,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,026.74 (¥1,129.414) |
| 10+ | ¥887.29 (¥976.019) |
| 25+ | ¥842.02 (¥926.222) |
| 100+ | ¥782.75 (¥861.025) |
| 250+ | ¥765.63 (¥842.193) |
| 500+ | ¥748.51 (¥823.361) |
| 2500+ | ¥733.54 (¥806.894) |
製品情報
製品概要
The DS18S20Z+T&R is a high precision 1 wire digital thermometer in 8 pin NSOIC package. The digital thermometer provides 9bit celsius temperature measurements and has an alarm function with non-volatile user-programmable upper and lower trigger points. It communicates over a 1 wire bus that requires only one data line and ground connections for communication with a central microprocessor. It can derive power directly from data line (parasite power) eliminating the need for an external power supply. It has an operating temperature range of -55°C to +125°C and is accurate to ±0.5°C over a range of -10°C to +85°C. Each DS18S20 has unique 64bit serial code which allows multiple DS18S20s to function on the same 1 wire bus. Thus, it is simple to use one microprocessor to control many DS18S20s distributed over large area. Typical applications include HVAC, environmental controls, temperature monitoring systems inside buildings, equipment or machinery & process monitoring and control systems.
- Supply voltage range is 3V to 5.5V
- Multi-drop capability simplifies distributed temperature sensing applications
- Each device has a unique 64bit serial code stored in on-board ROM
- Flexible user-definable non-volatile alarm settings with alarm search command
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 0.5°C
-55°C
125°C
SOIC
8ピン
5.5V
9 bit
-55°C
-
0
デジタル
± 0.5°C
-55°C
125°C
NSOIC
3V
-
単線
125°C
-
0
DS18S20Z+T&R の代替製品
1 見つかった製品
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書