さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥787.24 (¥865.964) |
| 10+ | ¥679.24 (¥747.164) |
| 50+ | ¥620.5 (¥682.55) |
| 100+ | ¥598.65 (¥658.515) |
| 250+ | ¥597.3 (¥657.03) |
| 500+ | ¥596.62 (¥656.282) |
| 1000+ | ¥595.94 (¥655.534) |
製品情報
製品概要
The DS1726U+ is a high precision 3-wire digital thermometer and thermostat in 8 pin µSOP package. It provides temperature measurement and stand-alone thermostat capability over a -55°C to +125°C range. The resolution of the measured temperature is user selectable from 9bits to 12bits. Communication with IC is achieved through a 3-wire serial bus. It offers thermostatic functionality with three dedicated thermostat outputs (THIGH, TLOW and TCOM), overtemperature (TH) and undertemperature (TL) user-programmable thresholds stored in on-chip EEPROM. For stand-alone thermostat operation, TH and TL can be programmed prior to installation and the device can be configured to automatically begin taking temperature measurements at power-up. This device is used in thermostatic controls and thermally sensitive applications.
- Supply voltage range is 2.7V to 5.5V
- Offers ±1°C accuracy from -10°C to +85°C
- Temperature measurements require no external components
- Convert temperature to digital word in 750ms(max), stand-alone thermostat capability
- Thermostatic settings are user definable and non-volatile(NV)
- Temperature conversion time is 750ms for 12bits at VDD = 2.7V to 5.5V, TA = -55°C to +125°C
- Temperature conversion time is 93.75ms for 9bits at VDD = 2.7V to 5.5V, TA = -55°C to +125°C
- Clock frequency of 1.75MHz at VDD = 2.7V to 5.5V, TA = -55°C to +125°C
- Minimum EEPROM data retention is 10 years at -55°C to +55°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 1°C
-55°C
125°C
µSOP
8ピン
5.5V
12ビット
-55°C
-
0
デジタル
± 2°C
-55°C
125°C
µSOP
2.7V
1チャネル
3線, SPI
125°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書