さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,069.04 (¥1,175.944) |
| 10+ | ¥705.38 (¥775.918) |
| 25+ | ¥687.36 (¥756.096) |
| 100+ | ¥669.33 (¥736.263) |
| 250+ | ¥617.6 (¥679.36) |
| 500+ | ¥565.87 (¥622.457) |
| 2000+ | ¥558.8 (¥614.68) |
| 4000+ | ¥555.26 (¥610.786) |
製品概要
The DS1822+PAR is an Econo 1 wire digital thermometer in 3 pin TO-92 package. It is a digital thermometer which provides 9 to 12bit centigrade temperature measurements and has an alarm function with NV user programmable upper and lower trigger points. The DS1822 communicates over a 1 wire bus which requires only one data line (and ground) for communication with a central microprocessor. It has an operating temperature range of -55°C to +125°C and is accurate to ±2°C over the range of-10°C to 85°C. In addition, the DS1822 can derive power directly from the data line (parasite power) eliminating the need for an external power supply. Each DS1822 has a unique 64 bit serial code which allows multiple DS1822s to function on the 1 wire bus thus it is simple to use one microprocessor to control many DS1822s distributed over a large area. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems, process monitoring & control systems.
- Supply voltage range is 3V to 5.5V
- Converts temperature to 12bit digital word in 750ms
- Flexible user definable NV alarm settings with alarm search command
- Software compatible with the DS18B20
- Simplifies distributed temperature sensing with multidrop capability
- Reduced component count with integrated temperature sensor and interface
- Remote Sensing Applications
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 3°C
-55°C
100°C
TO-92
3ピン
5.5V
12ビット
-55°C
-
0
デジタル
± 2°C
-55°C
100°C
TO-92
3V
-
単線
100°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書