さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,569.64 (¥3,926.604) |
| 10+ | ¥2,974.15 (¥3,271.565) |
| 25+ | ¥2,817.66 (¥3,099.426) |
| 100+ | ¥2,739.41 (¥3,013.351) |
| 300+ | ¥2,717.32 (¥2,989.052) |
製品情報
製品概要
The MAX1668MEE+ is a remote/local temperature sensor with 4 remote and 1 local channel in 16 pin QSOP package. This precise digital thermometer reports temperature of all remote sensors. The remote sensors are diode-connected transistor typically of low cost and easily mounted 2N3904 NPN types that replace conventional thermistors or thermocouples. Remote accuracy is ±3°C for multiple transistor manufacturers with no calibration needed. The remote channels can also measure the die temperature of other ICs such as microprocessors that contain an on-chip, diode-connected transistor. The 2-wire serial interface accepts standard system management buses (SMBus) write byte, read byte, send byte and receive byte commands to program the alarm thresholds and to read temperature data. The data format is 7bit plus sign with each bit corresponding to 1°C in two’s complement format. The MAX1668 is used in LAN servers, central office, telecom equipments, test and measurement and multichip modules.
- Supply voltage range is 4.5V to 5.5V at TA = -55°C to +125°C
- Operating temperature range from -55°C to 125°C
- Initial temperature error (local diode) of ±2°C at TA = 60°C to 100°C & ±3°C at TA = -55°C to 125°C
- Temperature error (remote diode) of ±3°C at TR = +60°C to +100°C and ±5°C at TR = -55°C to +125°C
- Programmable under/overtemperature alarms
- Supports SMBus alert response
- 3μA standby supply current at TA = 0°C to +125°C
- Maximum supply current of 700μA at TA = 0°C to +125°C
- 8bit temperature resolution
- 380ms conversion time at TA = -55°C to 125°C (From stop bit to conversion complete (both channels))
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 5°C
-55°C
125°C
QSOP
16ピン
5.5V
8 bit
-55°C
-
0
デジタル
± 3°C
-55°C
125°C
QSOP
3V
5チャネル
I2C, SMBus
125°C
-
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書