2,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,185.65 (¥1,304.215) |
| 10+ | ¥915.96 (¥1,007.556) |
| 25+ | ¥848.75 (¥933.625) |
| 100+ | ¥774.84 (¥852.324) |
| 250+ | ¥739.59 (¥813.549) |
| 500+ | ¥718.36 (¥790.196) |
| 2500+ | ¥700.88 (¥770.968) |
製品情報
製品概要
The DS1682S+T&R is a total-elapsed-time recorder with alarm in 8 pin NSOIC package. This integrated elapsed-time recorder containing a factory-calibrated temperature compensated RC time base that eliminates need for an external crystal. It uses an EEPROM technology to maintain data in absence of power. It detects & records number of events on EVENT pin & total cumulative event time since IC was last reset to 0. It has 32bit, non-volatile, elapsed time counter (ETC) monitors event duration with quarter-second resolution and provides 34 years of total time accumulation. The ALARM (complementary) pin alerts user when total time accumulated equals user-programmed alarm value. The polarity of open-drain ALARM pin can be programmed to either drive low or to become high impedance upon an alarm condition. The IC is ideal for applications that monitor total amount of time that a device has been in operation and/or the number of uses since inception of service, repair or the last calibration.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Records total time that the event input has been active & the number of events that have occurred
- Device requires no backup power source
- Programmable elapsed time ALARM(complementary) output, 2-wire serial communication
- Non-volatile, 17bit event counter records the total number of times an event has occurred
- Calibrated, temperature-compensated RC time base accurate to 2% typical
- 10bytes of EEPROM user memory
- Write disable function to prevent the memory from being changed or erased
- Useful in time of use warranty, calibration, repair and maintenance applications
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
経過時間 記録装置
5.5V
8ピン
-40°C
-
0
-
2.5V
NSOIC
I2C
85°C
-
0
DS1682S+T&R の代替製品
1 見つかった製品
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書