さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,041.55 (¥1,145.705) |
| 10+ | ¥901.05 (¥991.155) |
| 25+ | ¥889.53 (¥978.483) |
| 100+ | ¥883.76 (¥972.136) |
| 250+ | ¥877.99 (¥965.789) |
| 500+ | ¥872.22 (¥959.442) |
| 2500+ | ¥866.45 (¥953.095) |
製品情報
製品概要
The MAX913CSA+T is a single, ultra-fast, low power precision TTL comparator in 8 pin NSOIC package. This comparator can be powered from a single +5V supply or a ±5V split supply. It has differential inputs and complementary TTL outputs. The outputs remain stable through the linear region and this eliminates output instability common to high speed comparators when driven with slow moving input signal. Extremely low supply current and a wide common mode input range that includes the negative rail makes the device an ideal for low power, high speed, single +5V (or ±5V) applications such as V/F converters or switching regulators. It is also used in zero crossing detectors, Ethernet line receivers, switching regulators, high speed sampling circuits, high speed triggers, extended range V/F converters and fast pulse width/height discriminators.
- Supply voltage range is 4.5V to 5.5V, -2V to -7V
- Operating temperature range from 0°C to 70°C
- Ultra fast propagation delay is 10ns (typ)
- Input range extends below negative supply
- Low power of 6mA (+5V) per comparator
- No minimum input signal slew rate requirement
- No power supply current spiking
- Stable in the linear region
- Inputs can exceed either supply
- Low offset voltage is 0.8mV
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
高精度
10ns
NSOIC
プッシュ プル
表面実装
70°C
-
0
NSOIC
1 x コンパレータ
1チャネル
4.5V ~ 5.5V, -2V ~ -7V
8ピン
デュアル 電源, シングル 電源
0°C
-
0
-
プッシュ プル
10ns
技術文書 (1)
MAX913CSA+T の代替製品
3 見つかった製品
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書