さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥549.47 (¥604.417) |
| 10+ | ¥304.1 (¥334.51) |
| 25+ | ¥298.89 (¥328.779) |
| 100+ | ¥240.37 (¥264.407) |
| 250+ | ¥211.63 (¥232.793) |
| 500+ | ¥193.96 (¥213.356) |
| 2500+ | ¥188.32 (¥207.152) |
| 5000+ | ¥185.65 (¥204.215) |
製品情報
製品概要
The MAX9120EXK+T is a nanopower, beyond the rails comparator without reference in 5 pin SC-70 package. This device operates down to 1.6V and requires only 350nA of supply current. These features make the MAX9120 comparator ideal for all 2 cell battery monitoring/management applications. The unique design of output stage limits supply current surges while switching, virtually eliminating the supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. The MAX9120 has open-drain output stage that makes it suitable for mixed voltage system design. It is used in ultra low power systems, threshold detectors/discriminators, sensing at ground or supply line, telemetry and remote systems.
- Supply voltage range from 1.6V to 5.5V at TA = +25°C
- Operating temperature range from -40°C to 85°C
- Input voltage range extends 200mV beyond the rails
- Crowbar current free switching
- Internal hysteresis for clean switching
- No phase reversal for overdriven inputs
- Input offset voltage of 1mV and input bias current of 0.15nA at TA = +25°C
- CMRR of 0.5mV/V and PSRR of 0.1mV/V (VCC = 1.6V to 5.5V, TA = +25°C)
- High to low propagation delay of 16μs at VCC = 1.6V and 14μs at VCC = 5V
- Low to high propagation delay of 16μs at VCC = 1.6V and 45μs at VCC = 5V
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Nanopower
16µs
SC-70
オープン ドレイン
表面実装
85°C
-
0
SC-70
1 x コンパレータ
1チャネル
1.6V ~ 5.5V
5ピン
単一電源
-40°C
-
0
-
オープン ドレイン
16µs
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書