さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥874.67 (¥962.137) |
| 10+ | ¥746.13 (¥820.743) |
| 25+ | ¥689.7 (¥758.67) |
| 100+ | ¥633.27 (¥696.597) |
| 300+ | ¥532.95 (¥586.245) |
| 500+ | ¥531.39 (¥584.529) |
| 1000+ | ¥495.33 (¥544.863) |
| 2500+ | ¥470.25 (¥517.275) |
製品情報
製品概要
The MAX9013ESA+ is a 5ns, low power, single supply, precision TTL comparator in 8 pin NSOIC package. This single high speed comparator operates from 4.5V to 5.5V supply. The device has a precision differential inputs and TTL outputs. It features short propagation delay (5ns, typical), low supply current and a wide common mode input range that includes ground. The comparator outputs remain stable through the linear region when driven with slow moving or low input overdrive signals and eliminates the output instability common to other high speed comparators. The input voltage range extends to 200mV below ground with no output phase reversal. The MAX9013 features complementary outputs and has a latch enable input (LE). Typical applications include high speed signal squaring, zero crossing detectors, high speed line receivers, high speed sampling circuits, high speed triggers and fast pulse width/height discriminators.
- Low quiescent current of 1.3mA
- Operating temperature range from -40°C to 85°C
- No minimum input signal slew-rate requirement
- No supply current spikes during switching
- Stable when driven with slow moving inputs
- Input offset voltage is ±0.7mV, input bias current is ±0.5μA and input offset current is ±40nA
- Power supply rejection ratio is 82dB and common mode rejection ratio is 95dB
- Voltage gain is 3V/mV
- Plug-in replacement for the industry-standard MAX913 and LT1016/LT1116
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
高精度
5ns
NSOIC
プッシュ プル
表面実装
85°C
-
0
NSOIC
1 x コンパレータ
1チャネル
4.5V ~ 5.5V
8ピン
単一電源
-40°C
-
0
-
プッシュ プル
5ns
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書