さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,357.85 (¥1,493.635) |
| 15+ | ¥1,017.26 (¥1,118.986) |
| 30+ | ¥964.22 (¥1,060.642) |
| 105+ | ¥891.04 (¥980.144) |
| 255+ | ¥852.75 (¥938.025) |
| 510+ | ¥828.82 (¥911.702) |
| 1005+ | ¥809.5 (¥890.45) |
製品情報
製品概要
The MAX516BCNG+ is a quad, DAC programmed CMOS comparator with programmable threshold in 24 pin DIP package. This device combines four low power comparator on a single CMOS IC, separate 8bit digital to analogue converters (DAC) drive the comparator inverting inputs so that individual trip threshold can be digitally set. All non-inverting comparator inputs are brought out as analogue inputs (AIN0 to AIN3). Each comparator output swings high when its analogue inputs exceed its digitally set threshold. All four DACs share a common reference input to optimize matching and eliminate external trims. Digital inputs and comparator outputs are compatible with TTL and CMOS logic. A separate logic supply (VCC) allows comparator output levels to be set independently of VDD. The MAX516B operates from single supply with VDD tied to VCC. It is used in window comparator, power supply monitors, alarm limit detectors, battery chargers and automated test equipment.
- Supply voltage range from 4.75V to 16.5V
- Operating temperature range from 0°C to 70°C
- Monotonic over temperature
- Parallel microprocessor interface
- 8bit resolution
- Total unadjusted error of ±2LSB
- Relative accuracy of ±1LSB and differential nonlinearity of ±1LSB
- Full scale error of ±1LSB and full scale temperature coefficient of ±5ppm/°C
- Zero code error of ±10mV at TA = 25°C and zero code temperature coefficient of 30μV/°C
- Positive supply current of 10mA
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
低電力
800ns
DIP
-
スルーホール
70°C
-
0
DIP
4 x コンパレータ
4チャネル
4.75V ~ 16.5V
24ピン
単一電源
0°C
-
0
-
-
800ns
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書