さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥891.19 (¥980.309) |
製品情報
製品概要
The MAX512CSD+ is a low cost, triple, 8bit voltage output digital to analogue converter (DAC) with serial interface in 14 pin NSOIC package. It contains three 8bit DACs (DAC A, DAC B and DAC C). Output buffer amplifiers for DAC A and B provide voltage outputs while reducing external component count. The output buffer for DAC A can source or sink 5mA to within 0.5V of VDD or VSS. The buffer for DAC B can source or sink 0.5mA to within 0.5V of VDD or VSS. An unbuffered DAC C provides third voltage output with increased accuracy. The MAX512 operates with single +5V ±10% supply (also operates with split supplies). The 3-wire serial interface has a maximum operating frequency of 5MHz and is compatible with SPI, QSPI and Microwire interfaces. Ultra low power consumption and small package make the MAX512 ideal for battery powered applications, digital gain and offset adjustment, RF digital adjustable bias circuits, VCO tuning, programmable attenuators, current sources and voltage sources.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Independently programmable shutdown mode, unipolar or bipolar outputs
- Positive supply current 1.3mA and negative supply current of -1.3mA
- Shutdown supply current of 0.1μA
- Integral nonlinearity (INL) of ±1.5LSB (DAC A/B) and ±1LSB (DAC C)
- Differential nonlinearity (DNL) of ±1LSB (monotonic)
- Total unadjusted error of ±1LSB
- Power supply rejection ratio of 0.01%/% (4.5V ≤ VDD ≤ 5.5V, REFAB = REFC = 4.096V)
- Software and device pin reset compatible
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
8bit
SPI
NSOIC
シリアル
70°C
-
0
-
4.5V ~ 5.5V
14ピン
0°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書