914 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥758.33 (¥834.163) |
| 10+ | ¥707.12 (¥777.832) |
| 25+ | ¥686 (¥754.6) |
| 100+ | ¥654 (¥719.4) |
| 250+ | ¥633 (¥696.3) |
| 500+ | ¥617.3 (¥679.03) |
| 1000+ | ¥604.96 (¥665.456) |
製品情報
製品概要
DS2502-E48+ is a 48bit node address chip in 3 pin to 92 package. The add-only memory identifies and stores relevant information about the product to which it is associated. This lot of product specific information can be accessed with minimal interface for example, a single port pin of a microcontroller. It is a variant of the DS2502 1024bit add-only memory. It differs from the standard DS2502 in its custom ROM family code 89h and the UniqueWare identifier 5E7h in place of the upper 12 bits of the standard ROM serialization field. Data is transferred serially via the 1-wire protocol which requires only a single data lead and a ground return. The entire device can be programmed and then write-protected if desired. Alternatively, the part may be programmed multiple times with new data being appended to, but not overwriting, existing data with each subsequent programming of the device.
- Reads at 2.8V to 6V from -40°C to +85°C and programs at 11.5V to 12V from -40°C to + 50°C
- Factory programmed 48bit node address chip with 768 bits user programmable OTP EPROM
- Provides valid MAC-48/EUI-48 Ethernet address
- Unique, factory lasered and tested 64bit registration number assures absolute traceability
- Built-in multidrop controller ensures compatibility with other 1-wire products
- Add only memory where additional data can be programmed into EPROM without disturbing existing data
- Reduces control, address, data, power and programming signals to a single pin
- Directly connects to a single port pin of a microprocessor and communicates at up to 16.3Kbps
- Presence detector acknowledges when reader first applies voltage
- Presence detector acknowledges when reader first applies voltage
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
1Kbit
3ピン
2.8V
スルーホール
85°C
0
1K x 1bit
TO-92
6V
-40°C
-
0
DS2502-E48+ の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書