さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,084.02 (¥1,192.422) |
| 10+ | ¥936.08 (¥1,029.688) |
| 25+ | ¥888.34 (¥977.174) |
| 100+ | ¥825.96 (¥908.556) |
| 250+ | ¥808.4 (¥889.24) |
| 500+ | ¥790.84 (¥869.924) |
| 3000+ | ¥775.03 (¥852.533) |
製品情報
製品概要
The DS600U+T&R is a ±0.5°C accurate analogue output temperature sensor in 8 pin µSOP package. This ±0.5°C accuracy is valid over its entire operating voltage range of 2.7V to 5.5V and wide temperature range of -20°C to +100°C. The DS600 can also act as a thermostat with user programmable trip points. A shutdown mode enables the DS600 to be placed in a low power standby state. It is used in cold-junction thermocouple compensation, thermally sensitive systems that require a high accuracy analogue output temperature sensor.
- Accurate temperature monitoring easily added to any system
- Operating temperature range from -40°C to 125°C
- User-programmable thermostat function
- Requires no external components
- ±0.75°C accuracy over entire temperature range of -40°C to +125°C
- 6.45mV/°C output gain with 509mV offset at 0°C
- Reacts quickly to temperature shifts
- Shutdown function puts device into a low power standby mode
- Cold-Junction Thermocouple Compensation; Portable Medical Equipment; Thermally Sensitive Systems that Require a High-Accuracy Analog-Output Temperature Sensor
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
アナログ
± 0.75°C
-40°C
125°C
µSOP
8ピン
5.5V
-
-40°C
-
0
アナログ
± 0.5°C
-40°C
125°C
µSOP-EP
2.7V
1チャネル
-
125°C
-
0
技術文書 (1)
DS600U+T&R の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書