さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,397.54 (¥1,537.294) |
| 10+ | ¥1,085.78 (¥1,194.358) |
| 25+ | ¥1,008.1 (¥1,108.91) |
| 100+ | ¥922.61 (¥1,014.871) |
| 250+ | ¥881.88 (¥970.068) |
| 500+ | ¥857.32 (¥943.052) |
| 2500+ | ¥837.12 (¥920.832) |
製品情報
製品概要
The MAX1510ETB+T is a low voltage DDR Linear regulators in 10 pin TDFN package. The DDR linear regulators source and sink up to 3A peak (typ) using internal n-channel MOSFETs. This linear regulator deliver an accurate 0.5V to 1.5V output from a low-voltage power input. The MAX1510 use a separate 3.3V bias supply to power the control circuitry and drive the internal n-channel MOSFETs. The device provides current and thermal limits to prevent damage to the linear regulator. Additionally, the device generates a power-good (PGOOD) signal to indicate that the output is in regulation. During start-up, PGOOD remains low until the output is in regulation for 2ms (typ). The internal soft-start limits the input surge current. The MAX1510 power the active-DDR termination bus that requires a tracking input reference. The device can also be used in low-power chipsets and graphics processor cores that require dynamically adjustable output voltages.
- Supply voltage range is 1.1V to 3.6V(power input) and 2.7V to 3.6V(bias supply)
- Operating temperature range from -40°C to 85°C
- Load regulation error is ±15mV (max)
- Thermal-fault protection
- Quiescent supply current is 0.4mA and shutdown supply current is 0.1μA at power input
- Ceramic or polymer output capacitors
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR
1.1V
TDFN
表面実装
85°C
0
3A
3.6V
10ピン
-40°C
-
0
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書