さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,018.95 (¥2,220.845) |
| 10+ | ¥1,586.96 (¥1,745.656) |
| 25+ | ¥1,478.99 (¥1,626.889) |
| 100+ | ¥1,360.23 (¥1,496.253) |
| 300+ | ¥1,293.99 (¥1,423.389) |
| 500+ | ¥1,269.5 (¥1,396.45) |
| 1000+ | ¥1,241.43 (¥1,365.573) |
製品概要
The MAX1655EEE+ is a high efficiency, PWM, step-down DC-DC controller in 16 pin QSOP package. BiCMOS, switch-mode power supply controller designed primarily for buck topology regulator in battery powered applications where high efficiency and low quiescent supply current are critical. Device achieve up to 96% efficiency and deliver up to 10A using a unique Idle Mode synchronous rectified PWM control scheme. It automatically switches between PWM operation at heavy loads and pulse frequency modulated (PFM) operation at light loads to optimize efficiency over the entire output current range. It also features logic-controlled, forced PWM operation for noise-sensitive applications.
- Supply voltage range is 4.5V to 30V
- Operating temperature range from -40°C to 85°C
- Pin compatible upgrades to popular MAX797
- Programmable soft start
- 99% duty cycle for lower dropout
- Quiescent supply current is 170µA
- Logic controlled shutdown is 3µA
- N-channel, synchronous rectified control
- Oscillator frequency of 150KHz at SYNC = 0 or 5V & 300KHz at SYNC = REF PWM switching
- Feedback voltage is 1V
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
定周波数
30V
99%
16ピン
同期 降圧 (ステップダウン)
85°C
-
0
QSOP
4.5V
1出力
QSOP
300kHz
-40°C
-
0
-
1 出力
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書