2,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥358.11 (¥393.921) |
| 10+ | ¥264.45 (¥290.895) |
| 25+ | ¥241.24 (¥265.364) |
| 100+ | ¥215.74 (¥237.314) |
| 250+ | ¥203.56 (¥223.916) |
| 500+ | ¥196.22 (¥215.842) |
| 2500+ | ¥190.18 (¥209.198) |
製品概要
The MAX4594EXK+T is a low voltage, single supply, SPST CMOS analogue switch in 5 pin SC-70 package. This analogue switch operates from single 2V to 5.5V supply. The MAX4594 is normally open (NO) switch. It has 10ohm maximum on-resistance (RON) with 1.5ohm maximum RON flatness over the analogue signal range at TA = +25°C when powered from 5V supply. The switch offers low 0.5nA leakage currents and fast switching times less than 40ns. It is used in battery operated equipment, audio and video signal routing, PCMCIA cards and DSL modems.
- TTL/CMOS logic compatible
- Operating temperature range from -40°C to 85°C
- Fast switching, tON = 35ns (maximum) and tOFF = 40ns (maximum)
- Charge injection of 2pC at CL = 1nF (TA = +25°C, 5V supply)
- On-channel -3dB bandwidth of 300MHz at TA = +25°C with 5V supply
- V+ supply current of 1μA with 5V supply
- Off isolation of -80dB at f = 1MHz with 5V supply
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
アナログ スイッチ
20ohm
SC-70
1チャネル
20ohm
-
表面実装
85°C
-
0
単一電源
2V ~ 5.5V
5ピン
6.5ohm
SPST - NO
パラレル
-40°C
-
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書