さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥919.71 (¥1,011.681) |
| 10+ | ¥708.22 (¥779.042) |
| 25+ | ¥655.48 (¥721.028) |
| 100+ | ¥597.52 (¥657.272) |
| 250+ | ¥596.73 (¥656.403) |
| 500+ | ¥596.34 (¥655.974) |
| 2500+ | ¥595.94 (¥655.534) |
製品情報
製品概要
The MAX6457UKD3B+T is a high voltage, low current voltage monitor in 5 pin SOT-23 package. This device operates with 4V to 28V supply voltage and has an inbuilt precision band gap reference, low-offset voltage comparator, internal threshold hysteresis, power-good or reset timeout options and high-voltage open-drain output. Two external resistors set the trip threshold voltages. The MAX6457 is a single voltage monitor for undervoltage or overvoltage detection. A logic-based clear input either latches the output for overvoltage applications or allows the device to operate in transparent mode.
- Internal 2.25V ±2.5% reference
- Operating temperature range from -40°C to 125°C
- Low supply current of 3.5μA typically at 12V
- Open drain N-channel output
- Threshold voltage is 1.228V at TA = -40°C to +85°C, VCC ≥ 4V, VIN rising
- Internal threshold hysteresis of 5%
- Two IN to OUT timeout period is 150ms
- Internal undervoltage lockout
- Immune to short voltage transients
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
1.111V
-
4V
アクティブ ロー, オープン ドレイン
5ピン
150ms
125°C
-
0
SOT-23
1.194V
1モニター
28V
SOT-23
表面実装
-40°C
-
0
-
1.228V
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書