3,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥24.24 (¥26.664) |
| 25+ | ¥22.61 (¥24.871) |
| 100+ | ¥20.98 (¥23.078) |
| 3000+ | ¥18.2 (¥20.02) |
製品情報
製品概要
The MIC5504-3.3YM5 TR is a fixed output, single low dropout (LDO) voltage regulator in 5 pin SOT-23 package. This advanced general purpose LDO provides high performance and suitable for battery powered applications. The MIC5504 includes an auto discharge feature on output that is activated when enable pin is low. It has an internal pull down resistor on enable pin that disables output when the enable pin is left floating. This is ideal for applications where control signal is floating during processor boot up. The MIC5504 can also be put into zero off mode current state drawing virtually no current when disabled.
- Fixed output voltage of 3.3V
- Input voltage range from 2.5V to 5.5V
- 300mA output current
- High output accuracy of ±2%
- Low quiescent current of 38μA
- Stable with 1µF ceramic output capacitors
- Low dropout voltage of 160mV at 300mA
- Thermal shutdown and current limiting protection
- Operating junction temperature range from -40°C to 125°C
注意事項
ESD (electrostatic discharge) sensitive device. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
固定式
5.5V
3.3V
-
ポジティブ 出力
300mA
160mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulators
0
2.5V
1出力
3.3V
-
300mA
160mV
表面実装
5ピン
125°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書