さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥145.84 (¥160.424) |
| 25+ | ¥123.15 (¥135.465) |
| 100+ | ¥111.82 (¥123.002) |
| 3000+ | ¥109.59 (¥120.549) |
製品概要
The MIC2287CYD5 TR is a 1.2MHz PWM white LED Driver optimized for constant-current, white LED driver applications with a maximum output voltage of 34V and a switch current of over 500mA, this easily drives a string of up to eight white LEDs in series, ensuring uniform brightness and eliminating several ballast resistors. The driver implements a constant frequency, 1.2MHz PWM control scheme. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM scheme as opposed to variable frequency topologies is much lower noise and input ripple injected back to the battery source. To optimize efficiency, the feedback voltage is set to only 95mV. This reduces the power dissipation in the current set resistor and allows the lowest total output voltage, hence minimal current draw from the battery.
- Over-temperature protection
- 95mV Feedback voltage
技術仕様
昇圧
2.5V
34V
1.2MHz
TSOT-23
-40°C
-
0
-
TSOT-23
1.2MHz
-
10V
500mA
表面実装
5ピン
105°C
-
0
昇圧
1出力
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書