さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,482.71 (¥1,630.981) |
製品情報
製品概要
The KSZ8995MA is an integrated 5-port 10/100 Managed Switch provides an extensive feature set such as tag/port-based VLAN, quality of service (QoS) priority, management, MIB counters, dual MII interfaces and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications. The KS8995MA contains five 10/100 transceivers with patented mixed-signal low-power technology, five media access control (MAC) units, a high-speed non-blocking switch fabric, a dedicated address lookup engine and an on-chip frame buffer memory. All PHY units support 10Base-T and 100Base-TX. In addition, two of the PHY units support 100Base-FX (ports 4 and 5).
- Shared memory based switch fabric with fully nonblocking configuration
- 1.4Gbps High-performance memory bandwidth
- VLAN ID tag/untag options, per-port basis
- Flow control or drop packet rate limiting (ingress port)
- Integrated MIB counters for fully compliant statistics gathering, 34 MIB counters per port
- MAC-id Based security lock option
- Broadcast storm protection with % control (global and per port basis)
- Optimization for fibre-to-copper media conversion
- Full-chip hardware power-down support
- Wire-speed reception and transmission
- Comprehensive LED support
- 7-wire SNI support for legacy MAC interface
- Automatic MDI/MDI-X crossover for plug-and-play
技術仕様
イーサネット スイッチ
1.7V
QFP
表面実装
70°C
-
0
IEEE 802.3u
1.9V
128ピン
0°C
-
0
KSZ8995MA の代替製品
1 見つかった製品
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書