さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥88,171.64 (¥96,988.804) |
製品情報
製品概要
FLUKE 374 FC is a True RMS clamp meter that can read up to 600V and 600A in both AC and DC modes. Additionally, the 374 is compatible with the new iFlex flexible current probe (sold separately), which increases the measurement range to 2500A AC and provides increased display flexibility, and improved wire access. Fluke Connect family of wireless test tools that enable you to log, trend and monitor measurements while remaining safely away from the arc flash zone through Bluetooth connectivity.
- Measure AC and DC current to 600A and voltage up to 600V
- CAT IV 600V, CAT III 1000V
- Inrush measurement technology to filter out noise and capture motor starting current
- Ergonomic design fits in your hand and can be used while wearing personal protective equipment
- Large, easy to read backlight display
- Min, max, average function
- 1000µF capacitance measurement
- Three-year warranty
- Soft carrying case
内容
Tester, Soft carrying case, TL75 Test Leads, 2x AA Alkaline batteries, Coated instruction card and Safety information sheet.
注意
Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
AC/DC 電流, AC/DC 電圧, 静電容量, 導通, 抵抗
1kV
6kohm
自動
34mm
0
600A
1kV
True-RMS (真の実効値)
4
370 FC Series
FLUKE 374 FC の代替製品
1 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書