さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥366.21 (¥402.831) |
| 10+ | ¥333.8 (¥367.18) |
| 25+ | ¥296.53 (¥326.183) |
| 50+ | ¥280.33 (¥308.363) |
| 100+ | ¥264.12 (¥290.532) |
| 500+ | ¥246.3 (¥270.93) |
製品情報
製品概要
Fully integrated proximity and ambient light sensor with infrared emitter, I2C interface and interrupt function. It is suitable for use in mobile devices (e.g. smart phones, touch phones, PDAs, GPS) for touch screen locking, power saving etc, Automotive for presence detection, Integrated ambient light function for display / keypad contrast control and dimming of mobile devices, Rear view mirror dimming in automotive, Proximity / optical switch for consumer, computing, automotive and industrial devices and displays (like notebooks, tablet PCs and automotive touch panels), dimming control for consumer, computing, industrial and automotive displays.
- AEC-Q101 qualified
- I2C bus H-level range 1.7 V to 5 V
- Floor life: 168 h, MSL 3, according to J-STD-020
- Low stand by current consumption: 1.5μA
- Built-in infrared emitter and photo-pin-diode for proximity function
- 16bit effective resolution for proximity detection range ensures excellent cross talk immunity
- Excellent ambient light suppression by signal modulation
- Proximity distance up to 200mm
- Built-in ambient light photo-pin-diode with close-to human-eye sensitivity
- 16bit dynamic range from 0.25lx to 16klx and 100Hz and 120Hz flicker noise rejection
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
環境光, 近接 センサ
3.6V
SMD
VCNL4020 Series
105°C
2.5V
SMD
10ピン
-40°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書