32 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,718.49 (¥1,890.339) |
| 5+ | ¥1,684.13 (¥1,852.543) |
製品情報
製品概要
The NUCLEO-F042K6 is a STM32 Nucleo-32 Development Board with STM32F042K6 microcontroller provides a flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The Arduino™ nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM®mbed™on-line resources.
- Extension with Arduino™ nano connectivity
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector - USB VBUS, external source
- USB communication (LD1), power LED (LD2), user LED (LD3)
- Reset push-button
- Supported by wide choice of IDEs including IAR™ , Keil®, GCC-based IDEs (AC6 SW4STM32)
技術仕様
STMicroelectronics
STM32F0
Cortex-M0
Dev Board STM32F042K6
0
32ビット
ARM
STM32F042K6
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書