さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,264.98 (¥3,591.478) |
| 5+ | ¥2,982.24 (¥3,280.464) |
| 10+ | ¥2,699.49 (¥2,969.439) |
| 50+ | ¥2,599.84 (¥2,859.824) |
| 100+ | ¥2,500.19 (¥2,750.209) |
| 250+ | ¥2,412.54 (¥2,653.794) |
製品情報
製品概要
The RF-LoRa module is an extremely high performance, cost effective radio module featuring the Semtech SX1272 LoRa™ long range transceiver, providing ultra-long range, spread spectrum communication and high interference immunity within minimal current consumption. This module including crystal, RF Changeover switch, impedance matching network and track layout provide a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency. Programming of the module is via SPI interface. Using the RF-LoRa enables a fast and easy to market solution with cost effective licence exempt hardware. The RF-LoRa Module is CE compliant and pending FCC approval. Providing that certain procedures are followed, this module can be used in a final application without further FCC approval, or testing.
- Up to 16km range
- Integrated LoRa Modem Semtech SX1272
- Built in RF switch
- High sensitivity: down to -130 dBm
- Built-in bit synchronizer for clock recovery
- Built-in temperature sensor and low battery indicator
- Small Form Factor: 23mm x 20mm
技術仕様
FSK, GFSK, GMSK, LoRa, MSK, OOK
868MHz
1.8V
20dBm
125mA
-
300Kbps
-130dBm
3.6V
SPI
アラーム, ホーム オートメーション, 灌漑システム, 長距離 テレメトリ, メーター 読み取り, センサ ネットワーク
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書