7 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥457,649.61 (¥503,414.571) |
製品情報
製品概要
The BK891 is a Bench LCR Meter capable of measuring inductors, capacitors and resistors at DC or from 20Hz to 300kHz. The instrument's compact 2U half-rack form factor is suitable for the bench or rack mount installation. A large 4.3-inch colour display with all important parameters and measurements visible on one screen makes this meter easy to operate. The instrument's convenient bin sorting function and frequency sweep function enables quick sorting and characterization of components. Standard USB, GPIB and LAN interfaces enhance your productivity by providing remote control capabilities to perform daily operations in production, quality control and laboratory environments.
- Measurement parameters: L, C, R, Z, G, B, Y, D, Q, θ, DCR
- Fully adjustable test frequency
- Adjustable measurement speed for fast readout or better accuracy
- 300-point linear and logarithmic sweep function
- Bin sorting function (9 primary, one secondary and one out-of-spec bin)
- Save/recall up to 100 setups (10 internal) including 1000 measurements and screenshots
- 0.05% Best impedance accuracy
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
User manual, power cord, Kelvin clips (TL 889A), certificate of calibration & test report
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
ベンチ
9.999kH
9.999Gohm
0
300kHz
9999F
-
BK891 の代替製品
2 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書