さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥531.29 (¥584.419) |
| 10+ | ¥317.84 (¥349.624) |
| 25+ | ¥310.05 (¥341.055) |
| 50+ | ¥302.26 (¥332.486) |
| 100+ | ¥294.47 (¥323.917) |
| 500+ | ¥260.19 (¥286.209) |
製品概要
The HCPL-3120-060E is a 2.5A output current IGBT Gate Drive Optocoupler contains an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by these optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200V/100A. For IGBTs with higher ratings the HCPL-3120 series can be used to drive a discrete power stage which drives the IGBT gate.
- Under-voltage lock-out protection (UVLO) with hysteresis
- 500ns Maximum switching speeds
- -40 to 100°C Industrial temperature range
注意事項
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1 チャネル
8ピン
-
DIP
3.75kV
HCPL-3120-060E の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書