さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,795.09 (¥3,074.599) |
| 25+ | ¥2,561.76 (¥2,817.936) |
| 100+ | ¥2,320.33 (¥2,552.363) |
製品情報
製品概要
PIC32MZ2048EFM144-I/Pl is a PIC32MZ EF family offers a high-performance MCU running up to 252MHz with up to 2MB flash and 512KB SRAM targeting connectivity applications in industrial, automotive, IOT , Graphics(HMI) and motor control market segments. It supports security features such as crypto engine with RNG for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC), advanced memory protection: peripheral and memory region access. Control. Direct Memory Access (DMA): eight channels with automatic data size detection and programmable cyclic redundancy check (CRC).
- Operating conditions: 2.1V to 3.6V, -40°C to +85°C, DC to 252MHz
- Core: 252MHz M-class, 16KB I-Cache, 4KB D-Cache and FPU for 32bit and 64bit floating point math
- Clock management: programmable PLLs and oscillator clock sources, FSCM, WDT, DMT and fast wake-up
- Power management: low-power modes (sleep and idle), POR and BOR
- Memory interfaces: 50MHz external bus interface (EBI) and 50MHz serial quad interface (SQI)
- Graphics interface: EBI or PMP, audio data: I2S, LJ and RJ and audio control interfaces: SPI and I2C
- High-speed (HS) communication interfaces (with dedicated DMA)
- Direct Memory Access (DMA): eight channels with automatic data size detection and CRC
- 144- LQFP package
- Operating temperature range from -40°C to +85°C
技術仕様
PIC32 Family PIC32MZEF Series Microcontrollers
32ビット
2MB
LQFP
CAN, イーサネット, I2C, I2S, SPI, UART, USB
48チャネル
2.1V
-40°C
表面実装
PIC32MZ EF
0
PIC32
200MHz
144ピン
120I/O
512KB
12ビット
3.6V
85°C
PIC32
-
0
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書