再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥53,319.6 (¥58,651.56) |
製品情報
製品概要
The 24 02 405 0010 is a 7-port Ha-VIS eCon 2050GB-A full Gigabit Ethernet Switch allows for quick expansion and/or reconstruction of network infrastructures with high bandwidth requirements. The switch support extra-long Ethernet frames (jumbo frames), due to the extremely flat design, it can be accommodated in installations where space is restricted towards the cable connection at the front. The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.
- Fast Ethernet non-blocking switch architecture
- Support of jumbo frames (10kB)
- Surge protection and reverse polarity protection
- Minimum energy consumption due to energy-efficient Ethernet
- IP30 Protection
技術仕様
5ポート
アンマネージド 高速 イーサネット
RJ45 x 5
VDC
0
産業用
DIN レール
10Mbps, 100Mbps, 1Gbps
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書