製品概要
USBLC6-4SC6 is a very low capacitance ESD protection device. This is a monolithic application-specific device dedicated to ESD protection of high-speed interfaces, such as USB 2.0, Ethernet links and video lines. It's very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes. Complies with the following standards IEC 61000-4-2 level 4:, 15KV (air discharge) and 8KV (contact discharge). Enhanced ESD protection: IEC 61000-4-2 level 4 compliance guaranteed at device level, hence greater immunity at system level. Typical applications include USB 2.0 ports up to 480 Mb/s (high speed), backwards compatible with USB 1.1 low and full speed, Ethernet port: 10/100Mb/s, SIM card protection, video line protection and portable electronics.
- 4 data-line protection
- ESD protection of VBUS: allows ESD current flowing to ground when ESD event occurs on data line
- 3pF typ very low capacitance between lines to GND for optimized data integrity and speed
- 130W typ peak pulse power (8/20µs)
- Low PCB space consumption, 9mm² maximum foot print
- High reliability offered by monolithic integration
- 150nA max leakage current
- 0.86V forward voltage at IF = 10mA
- 10V breakdown voltage between VBUS and GND at IR = 1mA
- SOT23-6L package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
17V
6ピン
-
-
SOT-23
860mV
USBLC
0
USBLC6-4SC6 の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書