製品情報
SI7021-A20-GM の代替製品
2 見つかった製品
製品概要
The SI7021-A20-GM is a monolithic CMOS Humidity and Temperature Sensor with an analogue-to-digital converter, signal processing, calibration data and I²C interface. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS Sensor ICs with low drift and hysteresis and excellent long term stability. The humidity and temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.
- Precision relative humidity sensor - ±3% RH (maximum) at 0-80% RH
- 0 to 100% RH Operating range
- Low power consumption - 150µA Active current
- Low power consumption - 60nA standby current
- Integrated on-chip heater
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
0% ~ 100% 相対湿度
± 0.3°C
0.7s
デジタル
6ピン
85°C
3.6V
0
± 2% RH
18s
I2C
DFN
-40°C
1.9V
Si7021
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書