再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,342.26 (¥5,876.486) |
| 5+ | ¥4,847.41 (¥5,332.151) |
| 10+ | ¥4,352.55 (¥4,787.805) |
| 25+ | ¥4,341.56 (¥4,775.716) |
製品概要
The i.MX 6SoloX series Applications Processor offers high-performance processing with a high degree of functional integration to meet the demands of high-end applications requiring graphically rich and highly responsive user interfaces. The i.MX 6SoloX processor features advanced implementation of the single ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz, in addition to the ARM Cortex-M4 core, which operates at speeds of up to 227MHz. This type of heterogeneous multicore architecture provides greater levels of system integration, smart low-power system awareness and fast real-time responsiveness. The i.MX 6SoloX includes a GPU processor capable of supporting 2D and 3D operations, a wide range of display and connectivity options and integrated power management.
- Dual-core architecture with one ARM Cortex-A9 processor plus one ARM Cortex-M4 processor
- DDR memory - 16/32-bit DDR3-800 and DDR3L-800 and 16/32-bit LPDDR2-800
- NAND memory - SLC/MLC, 62-bit ECC, ONFI2.2, NOR, 2xDDR quad SPI and 16/32-bit NOR flash
- 2x 10/100/1000Mbps Ethernet
- Parallel RGB and LVDS display
- Advanced power management - Partial PMU integration and NXP PF0200 PMIC
- Multilevel memory system
- Smart speed technology
- Multimedia powerhouse
- 2x Gigabit Ethernet with AVB
- Human-machine interface
- Interface flexibility
- Enables secure, connected homes and vehicles within the internet of things (IoT)
- Provides for an application-rich system with real-time responsiveness
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
i.MX Family i.MX 6SoloX Series Microprocessors
-
529ピン
1.3V
CAN, イーサネット, I2C, I2S, SPI, UART, USB
32ビット
-20°C
-
i.MX
0
2Cores
MAPBGA
1.25V
1GHz
-
表面実装
105°C
i.MX 6SoloX
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書